0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X360G8HAC7867

Digi-Key Part Number
C0603X360G8HAC7867-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X360G8HAC7867
Description
CAP CER 0603 36PF 10V ULTRA STAB
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
36 pF ±2% 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$0.01776$213.12
Additional Resources
AttributeDescription
Other NamesC0603X360G8HACTU
Standard Package4,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603X360F5HAC7867KEMET0C0603X360F5HAC7867-ND$0.03791Upgrade
C0603X360G3HAC7867KEMET0C0603X360G3HAC7867-ND$0.01776Upgrade
C0603X360F4HAC7867KEMET0C0603X360F4HAC7867-ND$0.03791Upgrade
C0603X360F8HAC7867KEMET0C0603X360F8HAC7867-ND$0.03791Upgrade
C0603X360G5HAC7867KEMET0C0603X360G5HAC7867-ND$0.01776Upgrade