0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103K8JACAUTO

Digi-Key Part Number
C0603C103K8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103K8JACAUTO
Description
CAP CER 10000PF 10V U2J 0603
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
U2J
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.03152$252.16
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C103G5JACAUTOKEMET0C0603C103G5JACAUTO-ND$0.07207Upgrade
C0603C103G4JACAUTOKEMET0C0603C103G4JACAUTO-ND$0.08997Upgrade
C0603C103J4JACAUTOKEMET0C0603C103J4JACAUTO-ND$0.07071Upgrade
C0603C103G8JACAUTOKEMET0C0603C103G8JACAUTO-ND$0.07187Upgrade
C0603C103K5JACAUTOKEMET0C0603C103K5JACAUTO-ND$0.03791Upgrade