0402 (1005 Metric)

C0402C152J5HAC7867

Digi-Key Part Number
399-16399-2-ND - Tape & Reel (TR)
399-16399-1-ND - Cut Tape (CT)
399-16399-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C152J5HAC7867
Supplier
Description
CAP CER 1500PF 50V X8R 5% 0402
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1500 pF
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.37200$3.72
50$0.28100$14.05
100$0.24470$24.47
500$0.18124$90.62
1,000$0.15405$154.05
2,500$0.14499$362.48
5,000$0.13593$679.65
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.12687$1,268.70
Additional Resources
AttributeDescription
Other Names
399-16399-2
C0402C152J5HACTU
Standard Package10,000