cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A142MP330Q450A

Digi-Key Part Number
2266-A142MP330Q450A-ND
Manufacturer
Manufacturer Product Number
A142MP330Q450A
Description
33 -1% 45V
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 1.6Ohm @ 100Hz 22000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Box
Product Status
Active
Capacitance
33 µF
Tolerance
-10%, +30%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.6Ohm @ 100Hz
Lifetime @ Temp.
22000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
306 mA @ 100 Hz
Lead Spacing
-
Size / Dimension
0.787" Dia x 1.457" L (20.00mm x 37.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names2266-A142MP330Q450A
Standard Package1