T495 Series

T495D477K006ATE150

Digi-Key Part Number
399-11093-2-ND - Tape & Reel (TR)
399-11093-1-ND - Cut Tape (CT)
399-11093-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T495D477K006ATE150
Supplier
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.44000$2.44
10$1.97400$19.74
50$1.72280$86.14
100$1.50750$150.75
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.14858$574.29
Additional Resources
AttributeDescription
Other Names
399-11093-6
399-11093-2
399-11093-1
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T513X477K006AH61107505KEMET155399-6336-1-ND$16.15000Similar