USD

0603 (0.87Thickness)

CBR06C209BAGAC

Digi-Key Part Number
399-8793-2-ND - Tape & Reel (TR)
399-8793-1-ND - Cut Tape (CT)
399-8793-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
CBR06C209BAGAC
Supplier
Description
CAP CER 2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
2pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1pF
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034"" (0.87mm)
Lead Spacing
-
Lead Style
-
Capacitance
2pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
339-8631-2
339-8631-2-ND
399-8793-2
339-8631-1
339-8631-1-ND
399-8793-1
339-8631-6
339-8631-6-ND
399-8793-6
Standard Package4,000