USD

1210 (3225 Metric) 3,20x2,50x2,80mm
C1210C475M5RACTU
Digi-Key Part Number
399-8240-2-ND - Tape & Reel (TR)
399-8240-1-ND - Cut Tape (CT)
399-8240-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1210C475M5RACTU
Supplier
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4.7µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110"" (2.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,847 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-8240-2
C1210C475M5RAC
C1210C475M5RAC7800
C1210C475M5RACTU-ND
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1210C475K5RALTUKEMET2,126399-9411-1-ND$8.66000Upgrade
C1210C475K5RACTUKEMET260,521399-6785-1-ND$0.60000Upgrade