USD

1206 (3216 Metric)
C1206X474K1RACTU
Digi-Key Part Number
399-11185-2-ND - Tape & Reel (TR)
399-11185-1-ND - Cut Tape (CT)
399-11185-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206X474K1RACTU
Supplier
Description
CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.47µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130"" L x 0.063"" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069"" (1.75mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.47µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

38,365 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-11185-2
C1206X474K1RAC
C1206X474K1RAC7800
C1206X474K1RACTU-ND
Standard Package2,000