1206 (3216 Metric) 0.88mm

C1206C223K2RACTU

Digi-Key Part Number
399-8176-2-ND - Tape & Reel (TR)
399-8176-1-ND - Cut Tape (CT)
399-8176-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C223K2RACTU
Supplier
Description
CAP CER 0.022UF 200V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
200V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.022 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.34200$3.42
50$0.23940$11.97
100$0.20530$20.53
500$0.15396$76.98
1,000$0.13001$130.01
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11632$465.28
Additional Resources
AttributeDescription
Other Names
399-8176-2
C1206C223K2RAC
C1206C223K2RAC7800
C1206C223K2RACTU-ND
Standard Package4,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C223KARACTUKEMET632399-4672-1-ND$0.47000Upgrade
C1206V223KCRACTUKEMET780399-6471-1-ND$0.83000Upgrade
C1206C223J2RAC7800KEMET3,078399-14669-1-ND$0.60000Upgrade
C1206C223KBRAC7800KEMET191399-15097-1-ND$0.36000Upgrade
C1206C223JAGAC7800KEMET525399-15096-1-ND$0.99000Upgrade