USD

1206 (3216 Metric)

C1206C105K4RAC7025

Digi-Key Part Number
399-17660-2-ND - Tape & Reel (TR)
399-17660-1-ND - Cut Tape (CT)
399-17660-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C105K4RAC7025
Supplier
Description
CAP CER SMD 1206 1UF 10% 16V X7R
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053"" (1.35mm)
Lead Spacing
-
Lead Style
-
Capacitance
1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

9,820 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names399-17660-2
Standard Package2,500