USD

0805-(2012-Metric)

C0805C474K8RACTU

Digi-Key Part Number
399-9247-2-ND - Tape & Reel (TR)
399-9247-1-ND - Cut Tape (CT)
399-9247-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C474K8RACTU
Supplier
Description
CAP CER 0.47UF 10V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.47µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055"" (1.40mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.47µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

132,224 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-9247-2
C0805C474K8RAC
C0805C474K8RAC7800
C0805C474K8RAC7867
C0805C474K8RACTU-ND
Standard Package2,500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C474J3RACTUKEMET8,324399-8096-1-ND$0.86000Upgrade
C0805C474J5RACTUKEMET12,737399-11174-1-ND$0.85000Upgrade
C0805C474K4RACTUKEMET20,936399-8099-1-ND$0.21000Upgrade
C0805C474K5RACTUKEMET21,449399-8100-1-ND$0.31000Upgrade
C0805C474K3RACTUKEMET156,909399-8098-1-ND$0.31000Upgrade