USD

0805-(2012-Metric)
C0805C105K8RAC7025
Digi-Key Part Number
399-17619-2-ND - Tape & Reel (TR)
399-17619-1-ND - Cut Tape (CT)
399-17619-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C105K8RAC7025
Supplier
Description
CAP CER SMD 0805 1UF 10V 10% X7R
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,107 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.26000$0.26
10$0.18000$1.80
50$0.10800$5.40
100$0.09110$9.11
500$0.06234$31.17
1,000$0.05515$55.15
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names399-17619-2
Standard Package4,000