USD

0603 (1608 Metric)

C0603T471J5GCLTU

Digi-Key Part Number
399-6269-2-ND - Tape & Reel (TR)
399-6269-1-ND - Cut Tape (CT)
399-6269-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603T471J5GCLTU
Supplier
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
470pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
High Reliability
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034"" (0.87mm)
Lead Spacing
-
Lead Style
-
Capacitance
470pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

4,259 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names399-6269-1
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGJ3E2C0G1H471J080AATDK Corporation11,176445-8099-1-ND$0.25000Direct
CGJ3E2C0G2A471J080AATDK Corporation14445-9132-1-ND$0.31000Upgrade