USD

0603 (1608 Metric)
0603 (1608 Metric)
ACTU_0603
C0603C560J5GACTU
Digi-Key Part Number
399-1057-2-ND - Tape & Reel (TR)
399-1057-1-ND - Cut Tape (CT)
399-1057-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C560J5GACTU
Supplier
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
56pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034"" (0.87mm)
Lead Spacing
-
Lead Style
-
Capacitance
56pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

97,382 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-1057-2
C0603C560J5GAC
C0603C560J5GAC7867
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C560F5GACTUKEMET34,641399-7939-1-ND$0.24000Upgrade
C0603C560J1GACTUKEMET6,696399-11152-1-ND$0.29000Upgrade
C0603C560G1GACTUKEMET126,547399-10053-1-ND$0.68000Upgrade
C0603C560G5GACTUKEMET199,543399-9104-1-ND$0.18000Upgrade