USD

0603 (1608 Metric)
0603 (1608 Metric)
ACTU_0603

C0603C332K5REC7867

Digi-Key Part Number
399-14170-2-ND - Tape & Reel (TR)
399-14170-1-ND - Cut Tape (CT)
399-14170-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C332K5REC7867
Supplier
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
3300pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034"" (0.87mm)
Lead Spacing
-
Lead Style
-
Capacitance
3300pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

2,419 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-14170-2
C0603C332K5RECTU
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C332K2RECAUTOKEMET11,563399-14761-1-ND$0.22000Upgrade
C0603C332K5RECAUTOKEMET8,807399-14188-1-ND$0.22000Direct