USD

0402 (1005 Metric)

C0402T330J3GACTU

Digi-Key Part Number
399-6299-2-ND - Tape & Reel (TR)
399-6299-1-ND - Cut Tape (CT)
399-6299-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402T330J3GACTU
Supplier
Description
CAP CER 33PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
High Reliability
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
33 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
399-6299-2
C0402T330J3GAC
C0402T330J3GAC7867
C0402T330J3GACTU-ND
Standard Package10,000