USD

0402 (1005 Metric)

C0402C331K4RACTU

Digi-Key Part Number
399-11123-2-ND - Tape & Reel (TR)
399-11123-1-ND - Cut Tape (CT)
399-11123-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C331K4RACTU
Supplier
Description
CAP CER 330PF 16V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
330pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
330pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

19,428 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-11123-2
C0402C331K4RAC
C0402C331K4RAC7867
C0402C331K4RACTU-ND
Standard Package10,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0402C331J5RACTUKEMET10,255399-7788-1-ND$0.34000Upgrade
C0402C331J5GACTUKEMET2,615399-7787-1-ND$0.10000Upgrade
C0402C331J3GAC7867KEMET10,825399-15320-1-ND$0.10000Upgrade
C0402C331K5RACTUKEMET14,318399-1023-1-ND$0.37000Upgrade
C0402C331K3RAC7867KEMET13,350399-14446-1-ND$0.37000Upgrade