USD

0402 (1005 Metric)
C0402C101K4GACTU
Digi-Key Part Number
399-7749-2-ND - Tape & Reel (TR)
399-7749-1-ND - Cut Tape (CT)
399-7749-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C101K4GACTU
Supplier
Description
CAP CER 100PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
100pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
100pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

259,809 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-7749-2
C0402C101K4GAC
C0402C101K4GAC7867
C0402C101K4GACTU-ND
Standard Package10,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0402C101K5GACTUKEMET134,989399-7750-1-ND$0.10000Upgrade
C0402C101J1GAC7867KEMET7,935399-14412-1-ND$0.42000Upgrade
C0402C101J4GACTUKEMET40,711399-11112-1-ND$0.35000Upgrade
C0402C101K3GACTUKEMET14,810399-7748-1-ND$0.10000Upgrade
C0402C101F5GAC7867KEMET39,775399-14154-1-ND$0.54000Upgrade