USD

MSFG0155
MSFG0155
Digi-Key Part Number
2324-MSFG0155-ND
Manufacturer
Keene Village Plastics
Manufacturer Product Number
MSFG0155
Supplier
Description
727559100233 1KG SPOOL PLA 1.75
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
3D Printing Filament
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Keene Village Plastics
Series
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Green (Neon Green)
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
195°C ~ 215°C
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Price and Procurement

12 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 12 days by Keene Village Plastics
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
1$24.97000$24.97
Additional Resources
AttributeDescription
Standard Package1