KA1004-01 | |
---|---|
DigiKey Part Number | 5031-KA1004-01-ND |
Manufacturer | |
Manufacturer Product Number | KA1004-01 |
Description | UxV/35 Multi-Constellation GPS B |
Customer Reference | |
Detailed Description | u-blox M8 GPS RF Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kairos82nd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | RF | |
Function | GPS | |
Utilized IC / Part | u-blox M8 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $380.57000 | $380.57 |