KA1003-01 | |
---|---|
DigiKey Part Number | 5031-KA1003-01-ND |
Manufacturer | |
Manufacturer Product Number | KA1003-01 |
Description | UxV/35 F405 Mission Controller |
Customer Reference | |
Detailed Description | STM32F405 MCU Embedded Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kairos82nd | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Embedded | |
Function | MCU | |
Utilized IC / Part | STM32F405 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | UxV/35 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $311.79000 | $311.79 |