EYSKJNAWB-VX

DigiKey Part Number
865-EYSKJNAWB-VX-ND
Manufacturer
Manufacturer Product Number
EYSKJNAWB-VX
Description
RF TXRX MODULE BT PCB TRACE SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-
Serial Interfaces
UART
Antenna Type
PCB Trace
Utilized IC / Part
nRF52840
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SMD Module
All prices are in USD
Tray
QuantityUnit PriceExt Price
2,000$11.84730$23,694.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.