EYSKDNZWB

DigiKey Part Number
865-EYSKDNZWBTR-ND - Tape & Reel (TR)
865-EYSKDNZWBCT-ND - Cut Tape (CT)
865-EYSKDNZWBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EYSKDNZWB
Description
RF TXRX MODULE BT TRACE ANT SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-
Serial Interfaces
ADC, I2C, I2S, PDM, SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.51000$19.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.35836$12,358.36
Manufacturers Standard Package