EYSGCNZWY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Silicon Labs
In Stock: 5,992
Unit Price: $11.90000
Datasheet

Parametric Equivalent


Silicon Labs
In Stock: 78,301
Unit Price: $11.90000
Datasheet

Parametric Equivalent


Silicon Labs
In Stock: 2,775
Unit Price: $11.51000
Datasheet

Parametric Equivalent


Silicon Labs
In Stock: 16,661
Unit Price: $11.25000
Datasheet

Parametric Equivalent


Silicon Labs
In Stock: 4,585
Unit Price: $11.68000
Datasheet

Parametric Equivalent


Silicon Labs
In Stock: 12,299
Unit Price: $7.86000
Datasheet

Parametric Equivalent


Silicon Labs
In Stock: 1,750
Unit Price: $11.00000
Datasheet

Parametric Equivalent


Silicon Labs
In Stock: 5,345
Unit Price: $7.55000
Datasheet

Parametric Equivalent


Silicon Labs
In Stock: 759
Unit Price: $6.76000
Datasheet

Parametric Equivalent


Silicon Labs
In Stock: 0
Unit Price: $10.52000

Parametric Equivalent


Panasonic Electronic Components
In Stock: 500
Unit Price: $11.98000
Datasheet

EYSGCNZWY

DigiKey Part Number
865-EYSGCNZWYTR-ND - Tape & Reel (TR)
865-EYSGCNZWYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EYSGCNZWY
Description
RF TXRX MODULE BT CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
4dBm
Sensitivity
-93dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF51822
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
13mA
Current - Transmitting
10.5mA ~ 16mA
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Package / Case
49-SMD Module