EYSGCNAWY-VX

DigiKey Part Number
865-EYSGCNAWY-VXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EYSGCNAWY-VX
Description
RF TXRX MODULE BT CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
921.6kbps
Power - Output
4dBm
Sensitivity
-93dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF51822
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
13mA
Current - Transmitting
16mA
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
49-SMD Module