EYSGCCAXX

DigiKey Part Number
865-EYSGCCAXX-ND
Manufacturer
Manufacturer Product Number
EYSGCCAXX
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 +EDR Transceiver Module 2.4GHz ~ 2.4835GHz Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
DPSK, DQPSK
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
115.2kbps
Power - Output
12dBm
Sensitivity
-70dBm
Serial Interfaces
UART
Antenna Type
-
Utilized IC / Part
-
Memory Size
56kB RAM
Voltage - Supply
2.7V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
39-SMD Module