EYSFDCAXW

DigiKey Part Number
865-EYSFDCAXW-ND
Manufacturer
Manufacturer Product Number
EYSFDCAXW
Description
RF TXRX MODULE BLUETOOTH SMA SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.0 +EDR Transceiver Module 2.4GHz Antenna Not Included, SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
4dBm
Sensitivity
-70dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included, SMA
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
40mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 75°C
Package / Case
Module
All prices are in USD
Tray
QuantityUnit PriceExt Price
105$26.95438$2,830.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.