FCC9802 | |
---|---|
DigiKey Part Number | 5229-FCC9802-ND |
Manufacturer | |
Manufacturer Product Number | FCC9802 |
Description | DROP OVER CBL PRTCTR 3 CHNL 40'' |
Customer Reference | |
Detailed Description | Black Rubber 3 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 3 Channel | |
Color | Black | |
Construction | Rubber | |
Height (Inches) | 1.96 | |
Length (Inches) | 40.0 | |
Width (Inches) | 1.96 | |
Diameter (Inches) | 1.96 | |
Weight | 24 lbs |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.21000 | $112.21 |
15 | $107.00000 | $1,605.00 |
29 | $102.00000 | $2,958.00 |
57 | $97.99000 | $5,585.43 |