
FCC9801 | |
|---|---|
DigiKey Part Number | 5229-FCC9801-ND |
Manufacturer | |
Manufacturer Product Number | FCC9801 |
Description | DROP OVER CBL PRTCTR 2 CHNL 40'' |
Customer Reference | |
Detailed Description | Black Rubber 2 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 2 Channel | |
Color | Black | |
Construction | Rubber | |
Height (Inches) | 1.96 | |
Length (Inches) | 40.0 | |
Width (Inches) | 11.0 | |
Diameter (Inches) | 1.96 | |
Weight | 21 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.70000 | $96.70 |
| 15 | $95.04000 | $1,425.60 |
| 30 | $89.99000 | $2,699.70 |
| 60 | $87.99000 | $5,279.40 |

