FCC-01-YSBK | |
---|---|
DigiKey Part Number | 5229-FCC-01-YSBK-ND |
Manufacturer | |
Manufacturer Product Number | FCC-01-YSBK |
Description | DROP OVER CBL PRTCTR 1 CHNL 40'' |
Customer Reference | |
Detailed Description | Black, Yellow Rubber 1 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 1 Channel | |
Color | Black, Yellow | |
Construction | Rubber | |
Height (Inches) | 1.2 | |
Length (Inches) | 40.0 | |
Width (Inches) | 6.0 | |
Diameter (Inches) | 1.2 | |
Weight | 5.20 lbs |

Quantity | Unit Price | Ext Price |
---|---|---|
4 | $20.07000 | $80.28 |
48 | $19.07000 | $915.36 |
96 | $16.07000 | $1,542.72 |
192 | $13.07000 | $2,509.44 |