CP9987 | |
---|---|
DigiKey Part Number | 5229-CP9987-ND |
Manufacturer | |
Manufacturer Product Number | CP9987 |
Description | CBL PROTECTOR RAMP 2 CHANNEL 40" |
Customer Reference | |
Detailed Description | Black, Yellow Rubber Base, Polyurethane Lid 2 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 2 Channel | |
Color | Black, Yellow | |
Construction | Rubber Base, Polyurethane Lid | |
Height (Inches) | 1.938 | |
Length (Inches) | 40.0 | |
Width (Inches) | 9.875 | |
Diameter (Inches) | 1.938 | |
Weight | 16.53 lbs |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.99000 | $75.99 |
68 | $71.81000 | $4,883.08 |
136 | $69.53000 | $9,456.08 |