CP9985 | |
---|---|
DigiKey Part Number | 5229-CP9985-ND |
Manufacturer | |
Manufacturer Product Number | CP9985 |
Description | CBL PROTECTOR RAMP 2 CHANNEL 38" |
Customer Reference | |
Detailed Description | Black, Yellow Rubber Base, Polyurethane Lid 2 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 2 Channel | |
Color | Black, Yellow | |
Construction | Rubber Base, Polyurethane Lid | |
Height (Inches) | 3.875 | |
Length (Inches) | 38.0 | |
Width (Inches) | 24.0 | |
Diameter (Inches) | 3.875 | |
Weight | 66 lbs |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $275.99000 | $275.99 |
16 | $225.21000 | $3,603.36 |
32 | $219.08000 | $7,010.56 |