CP9984-OR | |
---|---|
DigiKey Part Number | 5229-CP9984-OR-ND |
Manufacturer | |
Manufacturer Product Number | CP9984-OR |
Description | CBL PROTECTOR RAMP 5 CHANNEL 36" |
Customer Reference | |
Detailed Description | Black, Orange Polyurethane 5 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 5 Channel | |
Color | Black, Orange | |
Construction | Polyurethane | |
Height (Inches) | 2.0 | |
Length (Inches) | 36.0 | |
Width (Inches) | 19.5 | |
Diameter (Inches) | 2.0 | |
Weight | 19.50 lbs |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.99000 | $118.99 |
28 | $110.84000 | $3,103.52 |
56 | $104.35000 | $5,843.60 |