CP9975 | |
---|---|
DigiKey Part Number | 5229-CP9975-ND |
Manufacturer | |
Manufacturer Product Number | CP9975 |
Description | CBL PROTECTOR RAMP 5 CHANNEL 36" |
Customer Reference | |
Detailed Description | Black, Yellow Rubber Base, Polyurethane Lid 5 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 5 Channel | |
Color | Black, Yellow | |
Construction | Rubber Base, Polyurethane Lid | |
Height (Inches) | 2.125 | |
Length (Inches) | 36.0 | |
Width (Inches) | 22.0 | |
Diameter (Inches) | 2.125 | |
Weight | 22 lbs |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.99000 | $95.99 |
28 | $88.17000 | $2,468.76 |
56 | $86.20000 | $4,827.20 |