CP9973 | |
---|---|
DigiKey Part Number | 5229-CP9973-ND |
Manufacturer | |
Manufacturer Product Number | CP9973 |
Description | CBL PROTECTOR RAMP 3 CHANNEL 38" |
Customer Reference | |
Detailed Description | Black, Yellow Rubber Base, Polyurethane Lid 3 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 3 Channel | |
Color | Black, Yellow | |
Construction | Rubber Base, Polyurethane Lid | |
Height (Inches) | 3.0 | |
Length (Inches) | 38.0 | |
Width (Inches) | 20.0 | |
Diameter (Inches) | 3.0 | |
Weight | 26 lbs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.99000 | $104.99 |
22 | $96.59000 | $2,124.98 |
44 | $94.11000 | $4,140.84 |