
CP9972 | |
|---|---|
DigiKey Part Number | 5229-CP9972-ND |
Manufacturer | |
Manufacturer Product Number | CP9972 |
Description | CBL PROTECTOR RAMP 2 CHANNEL 39" |
Customer Reference | |
Detailed Description | Black, Yellow Rubber Base, Polyurethane Lid 2 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 2 Channel | |
Color | Black, Yellow | |
Construction | Rubber Base, Polyurethane Lid | |
Height (Inches) | 2.0 | |
Length (Inches) | 39.0 | |
Width (Inches) | 10.0 | |
Diameter (Inches) | 2.0 | |
Weight | 13 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.99000 | $70.99 |
| 20 | $68.15000 | $1,363.00 |
| 40 | $65.31000 | $2,612.40 |
| 84 | $63.89000 | $5,366.76 |

