CP9896 | |
---|---|
DigiKey Part Number | 5229-CP9896-ND |
Manufacturer | |
Manufacturer Product Number | CP9896 |
Description | CBL PROTECTOR RAMP 1 CHANNEL 38" |
Customer Reference | |
Detailed Description | Black, Yellow Rubber Base, Polyurethane Lid 1 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 1 Channel | |
Color | Black, Yellow | |
Construction | Rubber Base, Polyurethane Lid | |
Height (Inches) | 1.75 | |
Length (Inches) | 38.5 | |
Width (Inches) | 8.125 | |
Diameter (Inches) | 1.75 | |
Weight | 11.68 lbs |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.99000 | $72.99 |
68 | $69.12000 | $4,700.16 |
136 | $66.77000 | $9,080.72 |