CP9800 | |
---|---|
DigiKey Part Number | 5229-CP9800-ND |
Manufacturer | |
Manufacturer Product Number | CP9800 |
Description | DROP OVER CBL PRTCTR 1 CHNL 40'' |
Customer Reference | |
Detailed Description | Yellow Rubber 2 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 2 Channel | |
Color | Yellow | |
Construction | Rubber | |
Height (Inches) | 1.5 | |
Length (Inches) | 40.0 | |
Width (Inches) | 11.5 | |
Diameter (Inches) | 1.5 | |
Weight | 7 lbs |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.72000 | $62.72 |
24 | $61.72000 | $1,481.28 |
48 | $58.72000 | $2,818.56 |
96 | $55.72000 | $5,349.12 |