CTUSA-36-175-50-BK | |
---|---|
DigiKey Part Number | 5229-CTUSA-36-175-50-BK-ND |
Manufacturer | |
Manufacturer Product Number | CTUSA-36-175-50-BK |
Description | CBL TIE LOCKING BLK 175LB 3.104' |
Customer Reference | |
Detailed Description | Standard, Locking Black 11.00" (279.40mm) 0.340" (8.64mm) 175 lbs (79.38 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 37.25" | |
Bundle Diameter | 11.00" (279.40mm) | |
Width | 0.340" (8.64mm) | |
Length - Actual | 3.104' (946.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.38 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1.11000 | $55.50 |
250 | $0.81000 | $202.50 |
500 | $0.78000 | $390.00 |
2,000 | $0.75000 | $1,500.00 |