CTUSA-14-50-100-BK | |
---|---|
DigiKey Part Number | 5229-CTUSA-14-50-100-BK-ND |
Manufacturer | |
Manufacturer Product Number | CTUSA-14-50-100-BK |
Description | CBL TIE LOCKING BLK 50LB 1.196' |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.196' (364.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
