CP9899-LT | |
---|---|
DigiKey Part Number | 5229-CP9899-LT-ND |
Manufacturer | |
Manufacturer Product Number | CP9899-LT |
Description | 5 CHNL LEFT TRN 22.5deg CBL RAMP |
Customer Reference | |
Detailed Description | Black, Yellow Rubber Base, Polyurethane Lid 5 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 5 Channel | |
Color | Black, Yellow | |
Construction | Rubber Base, Polyurethane Lid | |
Height (Inches) | 2.125 | |
Length (Inches) | 37.0 | |
Width (Inches) | 19.625 | |
Diameter (Inches) | 2.125 | |
Weight | 35.27 lbs |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.56000 | $62.56 |
10 | $59.56000 | $595.60 |
20 | $56.56000 | $1,131.20 |
30 | $55.50000 | $1,665.00 |