CP9894 | |
---|---|
DigiKey Part Number | 5229-CP9894-ND |
Manufacturer | |
Manufacturer Product Number | CP9894 |
Description | 3 CHNL LEFT TRN 22.5deg CBL RAMP |
Customer Reference | |
Detailed Description | Black, Yellow Rubber Base, Polyurethane Lid 3 Channel Cable Protector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Protector | |
Style | 3 Channel | |
Color | Black, Yellow | |
Construction | Rubber Base, Polyurethane Lid | |
Height (Inches) | 3.0 | |
Length (Inches) | 37.75 | |
Width (Inches) | 19.68 | |
Diameter (Inches) | 3.0 | |
Weight | 44 lbs |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.07000 | $81.07 |
22 | $78.07000 | $1,717.54 |
44 | $75.07000 | $3,303.08 |
90 | $73.07000 | $6,576.30 |