YC-600R | |
---|---|
DigiKey Part Number | 455-YC-600R-ND |
Manufacturer | |
Manufacturer Product Number | YC-600R |
Description | HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool SDN-21T-P1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | SDN-21T-P1.5 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $814.22000 | $814.22 |
5 | $754.77600 | $3,773.88 |
10 | $730.56500 | $7,305.65 |