WC-310 | |
---|---|
DigiKey Part Number | WC-310-ND |
Manufacturer | |
Manufacturer Product Number | WC-310 |
Description | TOOL HAND CRIMPER SLC-21T-2.0 |
Customer Reference | |
Detailed Description | Hand Crimper Tool SLC-21T-2.0 Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | SLC-21T-2.0 Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |