MKDSSPH002P05S | |
---|---|
DigiKey Part Number | MKDSSPH002P05S-ND |
Manufacturer | |
Manufacturer Product Number | MKDSSPH002P05S |
Description | DIE SET FOR TOOL MKS-L |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 24-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 24-32 AWG | |
Specifications | - | |
Compatible Tools | MKS-L, MKS-LS | |
Cable Group | - | |
Base Product Number |