USD

B3B-PH-SM4-TBx(LF)(SN)
B3B-PH-SM4-TBx(LF)(SN)
B3B-PH-SM4-TBT(LF)(SN)
B3B-PH-SM4-TBT(LF)(SN)
Digi-Key Part Number
455-2948-2-ND - Tape & Reel (TR)
455-2948-1-ND - Cut Tape (CT)
455-2948-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
B3B-PH-SM4-TBT(LF)(SN)
Supplier
Description
CONN HEADER SMD 3POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Header position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
8.6mm
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,406 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.