USD

B3B-PH-SM4-TBx(LF)(SN)
B3B-PH-SM4-TBx(LF)(SN)
PH Series Top Entry SMT
B3B-PH-SM4-TB(LF)(SN)
Digi-Key Part Number
455-1735-2-ND - Tape & Reel (TR)
455-1735-1-ND - Cut Tape (CT)
455-1735-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
B3B-PH-SM4-TB(LF)(SN)
Supplier
Description
CONN HEADER SMD 3POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Header Surface Mount 3 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
8.6mm
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$0.58000$0.58
10$0.54000$5.40
100$0.41430$41.43
500$0.36026$180.13