USD

B2B-ZR-SM3-TF
B2B-ZR-SM3-TF
B2B-ZR-SM4-TF(LF)(SN)
B2B-ZR-SM4-TF(LF)(SN)
ZH Series Top Entry SMT
B2B-ZR-SM4-TF(LF)(SN)
Digi-Key Part Number
455-1681-2-ND - Tape & Reel (TR)
455-1681-1-ND - Cut Tape (CT)
455-1681-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
B2B-ZR-SM4-TF(LF)(SN)
Supplier
Description
CONN HEADER SMD 2POS 1.5MM
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Connector Header Surface Mount 2 position 0.059" (1.50mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.059"" (1.50mm)
Number of Positions
2
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197"" (5.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
6.4mm
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

31,626 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.