cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2B-PH-SM4-K-TBT

Digi-Key Part Number
455-B2B-PH-SM4-K-TBTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B2B-PH-SM4-K-TBT
Description
CONN HEADER SMD 2POS 2MM
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
8.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order