
AVAVA18K305 | |
---|---|
DigiKey Part Number | 455-AVAVA18K305-ND |
Manufacturer | |
Manufacturer Product Number | AVAVA18K305 |
Description | 12" VA SERIES STANDARD LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |

Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.48748 | $487.48 |